Kemet 1500μF Electrolytic Capacitor 500V dc, Screw Mount - ALS30A152NF500
- RS Stock No.:
- 869-6270
- Mfr. Part No.:
- ALS30A152NF500
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-6270
- Mfr. Part No.:
- ALS30A152NF500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1500µF | |
| Voltage | 500V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 77 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc | |
| Series | ALS30 | |
| Equivalent Series Resistance | 120mΩ | |
| Leakage Current | 4.5 mA | |
| Ripple Current | 10.6 A @ 100 Hz, 17 A @ 10 kHz | |
| Polarised | Polar | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1500µF | ||
Voltage 500V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 77 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc | ||
Series ALS30 | ||
Equivalent Series Resistance 120mΩ | ||
Leakage Current 4.5 mA | ||
Ripple Current 10.6 A @ 100 Hz, 17 A @ 10 kHz | ||
Polarised Polar | ||
Tolerance ±20% | ||
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
