KEMET 1000μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A102KE450
- RS Stock No.:
- 869-6252
- Mfr. Part No.:
- ALS30A102KE450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-6252
- Mfr. Part No.:
- ALS30A102KE450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 x 82mm | |
| Height | 82mm | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/450V dc/Ir, 36000 h @ +85 °C/450V dc | |
| Lead Pitch | 22.2mm | |
| Leakage Current | 2.7 mA | |
| Ripple Current | 5.6A | |
| Polarised | Polar | |
| Series | ALS30 | |
| Equivalent Series Resistance | 148mΩ | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 x 82mm | ||
Height 82mm | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/450V dc/Ir, 36000 h @ +85 °C/450V dc | ||
Lead Pitch 22.2mm | ||
Leakage Current 2.7 mA | ||
Ripple Current 5.6A | ||
Polarised Polar | ||
Series ALS30 | ||
Equivalent Series Resistance 148mΩ | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- GB
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
