Kemet 820μF Electrolytic Capacitor 450V dc, Snap-In - ALC40C821EL450
- RS Stock No.:
- 869-1516
- Mfr. Part No.:
- ALC40C821EL450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1516
- Mfr. Part No.:
- ALC40C821EL450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 80mm | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 14000 h @ +105 °C/450V dc, 9000 h @ +105 °C/450V dc/Ir | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 154mΩ | |
| Ripple Current | 4.3A | |
| Leakage Current | 2.214 mA | |
| Series | ALC40 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 80mm | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 22.5mm | ||
Lifetime 14000 h @ +105 °C/450V dc, 9000 h @ +105 °C/450V dc/Ir | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 154mΩ | ||
Ripple Current 4.3A | ||
Leakage Current 2.214 mA | ||
Series ALC40 | ||
Kemet ALC40 Series
Kemet ALC40 series snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC40 Series is designed for high voltage use, up to 500 V dc, as well as high ripple current applications. The ALC40 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability.
Compact size
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
