Kemet 820μF Electrolytic Capacitor 400V dc, Snap-In - ALC40C821EJ400
- RS Stock No.:
- 869-1512
- Mfr. Part No.:
- ALC40C821EJ400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1512
- Mfr. Part No.:
- ALC40C821EJ400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 70mm | |
| Height | 70mm | |
| Length | 70mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 14000 h @ +105 °C/400V dc, 9000 h @ +105 °C/400V dc/Ir | |
| Lead Pitch | 22.5mm | |
| Polarised | Polar | |
| Leakage Current | 3.6 mA | |
| Series | ALC40 | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 70mm | ||
Height 70mm | ||
Length 70mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 14000 h @ +105 °C/400V dc, 9000 h @ +105 °C/400V dc/Ir | ||
Lead Pitch 22.5mm | ||
Polarised Polar | ||
Leakage Current 3.6 mA | ||
Series ALC40 | ||
Tolerance ±20% | ||
Kemet ALC40 Series
Kemet ALC40 series snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC40 Series is designed for high voltage use, up to 500 V dc, as well as high ripple current applications. The ALC40 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability.
Compact size
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
