KEMET 560μF Electrolytic Capacitor 450V dc, Snap-In - ALC40A561DL450
- RS Stock No.:
- 869-1499
- Mfr. Part No.:
- ALC40A561DL450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1499
- Mfr. Part No.:
- ALC40A561DL450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 80mm | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 13000 h @ +105 °C/450V dc, 8000 h @ +105 °C/450V dc/Ir | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.836 mA | |
| Series | ALC40 | |
| Polarised | Polar | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 80mm | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 13000 h @ +105 °C/450V dc, 8000 h @ +105 °C/450V dc/Ir | ||
Lead Pitch 10mm | ||
Leakage Current 1.836 mA | ||
Series ALC40 | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- PT
Kemet ALC40 Series
Kemet ALC40 series snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC40 Series is designed for high voltage use, up to 500 V dc, as well as high ripple current applications. The ALC40 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability.
Compact size
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
High temperature rating
Long life, up to 9,000 hours
High ripple current
High voltage
Excellent surge voltage capability
