Kemet 820μF Electrolytic Capacitor 400V dc, Snap-In - ALC10A821DJ400
- RS Stock No.:
- 869-1449
- Mfr. Part No.:
- ALC10A821DJ400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1449
- Mfr. Part No.:
- ALC10A821DJ400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 70mm | |
| Height | 70mm | |
| Length | 70mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 15000 h @ +85 °C/400V dc/Ir, 24000 h @ +85 °C/400V dc | |
| Leakage Current | 1.968 mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | ALC10 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 70mm | ||
Height 70mm | ||
Length 70mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 15000 h @ +85 °C/400V dc/Ir, 24000 h @ +85 °C/400V dc | ||
Leakage Current 1.968 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ALC10 | ||
- COO (Country of Origin):
- PT
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
