KEMET 330μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - ALC10A331DF500
- RS Stock No.:
- 869-1405
- Mfr. Part No.:
- ALC10A331DF500
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-1405
- Mfr. Part No.:
- ALC10A331DF500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Dimensions | 35 x 50mm | |
Height | 50mm | |
Length | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 15000 h @ +85 °C/500V dc/Ir, 24000 h @ +85 °C/500V dc | |
Equivalent Series Resistance | 492 mΩ @ 100 Hz | |
Ripple Current | 2.14 A @100 Hz, 3.75 A @10 kHz | |
Leakage Current | 0.99 mA | |
Tolerance | ±20% | |
Series | ALC10 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Dimensions 35 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 15000 h @ +85 °C/500V dc/Ir, 24000 h @ +85 °C/500V dc | ||
Equivalent Series Resistance 492 mΩ @ 100 Hz | ||
Ripple Current 2.14 A @100 Hz, 3.75 A @10 kHz | ||
Leakage Current 0.99 mA | ||
Tolerance ±20% | ||
Series ALC10 | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability