KEMET 330μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 869-1348
- Mfr. Part No.:
- A700X337M002ATE015
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 869-1348
- Mfr. Part No.:
- A700X337M002ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 2V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343 | |
| Equivalent Series Resistance | 15mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | A700 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.9A | |
| Lifetime | 2000h | |
| Leakage Current | 39.6 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 330µF | ||
Dielectric Material Family Aluminium | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343 | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series A700 | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.9A | ||
Lifetime 2000h | ||
Leakage Current 39.6 μA | ||
- COO (Country of Origin):
- JP
A700 Series
Kemet A700 series polymer aluminium organic capacitors are solid state surface mount capacitors with an aluminium oxide dielectric and conductive polymer cathode. The A700 series offers very low ESR and improved capacitance retention at high frequency.
Operating Temperature: -55°C to 125°C
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
100% accelerated steady state aging
100% surge current tested
Volumetric efficiency
Self-healing mechanism
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
100% accelerated steady state aging
100% surge current tested
Volumetric efficiency
Self-healing mechanism
