Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A332MHD
- RS Stock No.:
- 862-4360
- Mfr. Part No.:
- UVZ1A332MHD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 862-4360
- Mfr. Part No.:
- UVZ1A332MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Ripple Current | 1A | |
| Leakage Current | 990 μA | |
| Tolerance | ±20% | |
| Series | VZ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Ripple Current 1A | ||
Leakage Current 990 μA | ||
Tolerance ±20% | ||
Series VZ | ||
- COO (Country of Origin):
- JP
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
