Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UVY2W470MHD
- RS Stock No.:
- 862-4291
- Mfr. Part No.:
- UVY2W470MHD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-4291
- Mfr. Part No.:
- UVY2W470MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16 x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 1000h | |
Leakage Current | 946 μA | |
Series | VY | |
Ripple Current | 155mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000h | ||
Leakage Current 946 μA | ||
Series VY | ||
Ripple Current 155mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range