Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UVY1HR47MDD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
862-4178
Mfr. Part No.:
UVY1HR47MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Leakage Current

4 μA

Ripple Current

7mA

Series

VY

Tolerance

±20%

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range