Nichicon 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UVY1A222MPD
- RS Stock No.:
- 862-4121
- Mfr. Part No.:
- UVY1A222MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£0.57
(exc. VAT)
£0.68
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 24 | £0.57 |
25 - 49 | £0.48 |
50 - 99 | £0.43 |
100 - 249 | £0.37 |
250 + | £0.35 |
*price indicative
- RS Stock No.:
- 862-4121
- Mfr. Part No.:
- UVY1A222MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 2200µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Series | VY | |
Tolerance | ±20% | |
Leakage Current | 660 μA | |
Ripple Current | 705mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Series VY | ||
Tolerance ±20% | ||
Leakage Current 660 μA | ||
Ripple Current 705mA | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Nichicon 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVY1A472MHD