- RS Stock No.:
- 862-1753
- Mfr. Part No.:
- UVZ1J330MED
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 862-1753
- Mfr. Part No.:
- UVZ1J330MED
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Ripple Current | 100mA |
Leakage Current | 62.37 μA |
Series | VZ |
Tolerance | ±20% |