Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole - 80D103P025JE2DE3
- RS Stock No.:
- 855-6295
- Mfr. Part No.:
- 80D103P025JE2DE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6295
- Mfr. Part No.:
- 80D103P025JE2DE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 6A | |
| Series | 80D | |
| Tolerance | -10 → +30% | |
| Equivalent Series Resistance | 39mΩ | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Ripple Current 6A | ||
Series 80D | ||
Tolerance -10 → +30% | ||
Equivalent Series Resistance 39mΩ | ||
- COO (Country of Origin):
- US
Vishay 80D Series
Vishay 80D series aluminium electrolytic capacitors are polarized 2 pin snap-in capacitors that offer high ripple capability. The 80D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
