Vishay 470μF Electrolytic Capacitor 40V dc, Through Hole - 678D477M040EK3DE3
- RS Stock No.:
- 855-6289
- Mfr. Part No.:
- 678D477M040EK3DE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6289
- Mfr. Part No.:
- 678D477M040EK3DE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 40V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 133mΩ | |
| Series | 678D | |
| Tolerance | ±20% | |
| Ripple Current | 1.28A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 40V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 133mΩ | ||
Series 678D | ||
Tolerance ±20% | ||
Ripple Current 1.28A | ||
- COO (Country of Origin):
- US
Vishay 678D Series
Vishay 678D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 678D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
