Vishay 1000μF Electrolytic Capacitor 200V dc, Through Hole - 80D102P200ME2DE3
- RS Stock No.:
- 855-6283
- Mfr. Part No.:
- 80D102P200ME2DE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6283
- Mfr. Part No.:
- 80D102P200ME2DE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Series | 80D | |
Ripple Current | 6.6A | |
Tolerance | -10 → +30% | |
Equivalent Series Resistance | 144mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Series 80D | ||
Ripple Current 6.6A | ||
Tolerance -10 → +30% | ||
Equivalent Series Resistance 144mΩ | ||
- COO (Country of Origin):
- US
Vishay 80D Series
Vishay 80D series aluminium electrolytic capacitors are polarized 2 pin snap-in capacitors that offer high ripple capability. The 80D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof