Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - 678D107M050CG3DE3
- RS Stock No.:
- 855-6273
- Mfr. Part No.:
- 678D107M050CG3DE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6273
- Mfr. Part No.:
- 678D107M050CG3DE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 570mA | |
| Equivalent Series Resistance | 0.52mΩ | |
| Series | 678D | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Ripple Current 570mA | ||
Equivalent Series Resistance 0.52mΩ | ||
Series 678D | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- US
Vishay 678D Series
Vishay 678D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 678D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
