Vishay 330μF Electrolytic Capacitor 25V dc, Through Hole - 672D337H025DT2C
- RS Stock No.:
- 855-6261
- Mfr. Part No.:
- 672D337H025DT2C
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 855-6261
- Mfr. Part No.:
- 672D337H025DT2C
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 33.5mm | |
| Height | 33.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Ripple Current | 1.75A | |
| Equivalent Series Resistance | 0.29mΩ | |
| Series | 672D | |
| Tolerance | -10 → +50% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 33.5mm | ||
Height 33.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Ripple Current 1.75A | ||
Equivalent Series Resistance 0.29mΩ | ||
Series 672D | ||
Tolerance -10 → +50% | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay 672D Series
Vishay 672D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 672D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
