Vishay 100μF Electrolytic Capacitor 250V dc, Through Hole - 53D101F250GJ6E3
- RS Stock No.:
- 855-6233
- Mfr. Part No.:
- 53D101F250GJ6E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6233
- Mfr. Part No.:
- 53D101F250GJ6E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 19.3 x 41.7mm | |
| Height | 41.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 19.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Series | 53D | |
| Tolerance | -10 → +75% | |
| Ripple Current | 420mA | |
| Equivalent Series Resistance | 1.593Ω | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 19.3 x 41.7mm | ||
Height 41.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 19.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Series 53D | ||
Tolerance -10 → +75% | ||
Ripple Current 420mA | ||
Equivalent Series Resistance 1.593Ω | ||
- COO (Country of Origin):
- JP
Vishay 53D Series
Vishay 53D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 53D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
