Vishay 22μF Electrolytic Capacitor 35V dc, Through Hole - 516D226M035JL6AE3
- RS Stock No.:
- 855-6211
- Mfr. Part No.:
- 516D226M035JL6AE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.302
(exc. VAT)
£0.362
(inc. VAT)
- RS Stock No.:
- 855-6211
- Mfr. Part No.:
- 516D226M035JL6AE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 70mArms | |
Series | 516D | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 70mArms | ||
Series 516D | ||
Leakage Current 4 μA | ||
- COO (Country of Origin):
- JP
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C