Vishay 1000μF Electrolytic Capacitor 25V dc, Through Hole - 516D108M025PR6AE3
- RS Stock No.:
- 855-6205
- Mfr. Part No.:
- 516D108M025PR6AE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £1.58 |
| 25 - 99 | £1.50 |
| 100 - 249 | £1.10 |
| 250 - 499 | £1.04 |
| 500 + | £0.97 |
*price indicative
- RS Stock No.:
- 855-6205
- Mfr. Part No.:
- 516D108M025PR6AE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 x 26mm | |
| Height | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 900mArms | |
| Series | 516D | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 x 26mm | ||
Height 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 900mArms | ||
Series 516D | ||
- COO (Country of Origin):
- JP
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
