Vishay 22μF Electrolytic Capacitor 35V dc, Through Hole - 515D226M035JA6AE3
- RS Stock No.:
- 855-6150
- Mfr. Part No.:
- 515D226M035JA6AE3
- Brand:
- Vishay
Subtotal (1 pack of 2800 units)*
£512.40
(exc. VAT)
£616.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2800 + | £0.183 | £512.40 |
*price indicative
- RS Stock No.:
- 855-6150
- Mfr. Part No.:
- 515D226M035JA6AE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Series | 515D | |
| Tolerance | ±20% | |
| Ripple Current | 57mA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Series 515D | ||
Tolerance ±20% | ||
Ripple Current 57mA | ||
- COO (Country of Origin):
- MY
Vishay 515D Series
Vishay 515D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 515D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
