Vishay 200μF Electrolytic Capacitor 250V dc, Through Hole - 39D207F250JP6
- RS Stock No.:
- 855-6093
- Mfr. Part No.:
- 39D207F250JP6
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6093
- Mfr. Part No.:
- 39D207F250JP6
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 200µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 25.7 x 67.1mm | |
| Height | 67.1mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 25.7mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 500h | |
| Tolerance | -10 → +50% | |
| Series | 39D | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 200µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25.7 x 67.1mm | ||
Height 67.1mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 25.7mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 500h | ||
Tolerance -10 → +50% | ||
Series 39D | ||
- COO (Country of Origin):
- US
Vishay 36D Series
Vishay 36D series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36D series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
Features and Benefits:
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Applications:
Designed for applications requiring greatest possible capacitance in small physical case sizes.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
