Vishay 9000μF Electrolytic Capacitor 50V dc, Screw Mount - 36D902G050BC2A
- RS Stock No.:
- 855-5971
- Mfr. Part No.:
- 36D902G050BC2A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-5971
- Mfr. Part No.:
- 36D902G050BC2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 9000µF | |
| Voltage | 50V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +95°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 1000h | |
| Tolerance | -10 → +75% | |
| Series | 36D | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 9000µF | ||
Voltage 50V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +95°C | ||
Lead Pitch 22.2mm | ||
Lifetime 1000h | ||
Tolerance -10 → +75% | ||
Series 36D | ||
- COO (Country of Origin):
- US
Vishay 36D Series
Vishay 36D series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36D series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
Features and Benefits:
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Applications:
Designed for applications requiring greatest possible capacitance in small physical case sizes.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
