Nichicon 33000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc - LNR1H333MSE
- RS Stock No.:
- 852-6496
- Mfr. Part No.:
- LNR1H333MSE
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-6496
- Mfr. Part No.:
- LNR1H333MSE
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 33000µF | |
Voltage | 50V dc | |
Technology | Electrolytic | |
Dimensions | 51 x 70mm | |
Height | 70mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 12.7mm | |
Lifetime | 5000h | |
Ripple Current | 7Arms | |
Leakage Current | 3.85 mA | |
Tolerance | ±20% | |
Series | NR | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 33000µF | ||
Voltage 50V dc | ||
Technology Electrolytic | ||
Dimensions 51 x 70mm | ||
Height 70mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 12.7mm | ||
Lifetime 5000h | ||
Ripple Current 7Arms | ||
Leakage Current 3.85 mA | ||
Tolerance ±20% | ||
Series NR | ||
- COO (Country of Origin):
- JP
Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor. This series offers a wide operating temperature range, rated capacitance range of 1000μF to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Features & Benefits:
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life