- RS Stock No.:
- 852-6484
- Mfr. Part No.:
- LNR1H153MSE
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 852-6484
- Mfr. Part No.:
- LNR1H153MSE
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor. This series offers a wide operating temperature range, rated capacitance range of 1000μF to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Features & Benefits:
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 50V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 35 x 80mm |
Height | 80mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.7mm |
Lifetime | 5000h |
Leakage Current | 2.59 mA |
Ripple Current | 5.4Arms |
Series | NR |
Tolerance | ±20% |