Nichicon 33000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - LNR1E333MSE
- RS Stock No.:
- 852-6474
- Mfr. Part No.:
- LNR1E333MSE
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-6474
- Mfr. Part No.:
- LNR1E333MSE
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 33000µF | |
Voltage | 25V dc | |
Technology | Electrolytic | |
Dimensions | 35 x 80mm | |
Height | 80mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 5000h | |
Lead Pitch | 12.7mm | |
Series | NR | |
Tolerance | ±20% | |
Leakage Current | 2.72 mA | |
Ripple Current | 6.2Arms | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 33000µF | ||
Voltage 25V dc | ||
Technology Electrolytic | ||
Dimensions 35 x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Lead Pitch 12.7mm | ||
Series NR | ||
Tolerance ±20% | ||
Leakage Current 2.72 mA | ||
Ripple Current 6.2Arms | ||