Nichicon 10000μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - LNK2G103MSEH
- RS Stock No.:
- 852-6437
- Mfr. Part No.:
- LNK2G103MSEH
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 852-6437
- Mfr. Part No.:
- LNK2G103MSEH
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000µF | |
| Voltage | 400V dc | |
| Technology | Electrolytic | |
| Dimensions | 76.2 x 170mm | |
| Height | 170mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 76.2mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 5000h | |
| Leakage Current | 5 mA | |
| Tolerance | ±20% | |
| Ripple Current | 26.2Arms | |
| Series | NK | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 400V dc | ||
Technology Electrolytic | ||
Dimensions 76.2 x 170mm | ||
Height 170mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 76.2mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 5000h | ||
Leakage Current 5 mA | ||
Tolerance ±20% | ||
Ripple Current 26.2Arms | ||
Series NK | ||
- COO (Country of Origin):
- JP
Nichicon NK Series
Nichicon NK Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 1000 to 18000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NK series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
