Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LLS2W221MELB

Bulk discount available

Subtotal (1 unit)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.36
10 - 99£3.91
100 - 499£2.96
500 - 999£2.62
1000 +£2.48

*price indicative

RS Stock No.:
852-6386
Mfr. Part No.:
LLS2W221MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Leakage Current

0.94 mA

Tolerance

±20%

Ripple Current

1640mArms

Series

LS

COO (Country of Origin):
JP

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Related links