Nichicon 82μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E820MED
- RS Stock No.:
- 852-5083
- Mfr. Part No.:
- UPM1E820MED
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£0.23
(exc. VAT)
£0.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £0.23 |
| 50 - 99 | £0.12 |
| 100 - 249 | £0.10 |
| 250 - 499 | £0.09 |
| 500 + | £0.07 |
*price indicative
- RS Stock No.:
- 852-5083
- Mfr. Part No.:
- UPM1E820MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 82µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 285mArms | |
| Series | PM | |
| Leakage Current | 61.5 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 82µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Ripple Current 285mArms | ||
Series PM | ||
Leakage Current 61.5 μA | ||
Tolerance ±20% | ||
