Nichicon 100μF Polymer Aluminium Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- RS Stock No.:
- 851-8629
- Mfr. Part No.:
- PCR1J101MCL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 851-8629
- Mfr. Part No.:
- PCR1J101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 10.3 x 10.3 x 12.6mm | |
| Height | 12.6mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 4000h | |
| Lead Pitch | 4.6mm | |
| Leakage Current | 3 μA | |
| Ripple Current | 3A | |
| Equivalent Series Resistance | 36mΩ | |
| Series | CR | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10.3 x 10.3 x 12.6mm | ||
Height 12.6mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 4000h | ||
Lead Pitch 4.6mm | ||
Leakage Current 3 μA | ||
Ripple Current 3A | ||
Equivalent Series Resistance 36mΩ | ||
Series CR | ||
Tolerance ±20% | ||
Nichicon CR Series
Nichicon CR Series Polymer Aluminium Electrolytic Capacitors offer a wide capacitance range up to 2700μF. The CR series aluminium electrolytic capacitors offer high reliability, high voltage up to 100V, low ESR, high ripple current, and long life of 4000 hours.
Low ESR
High Ripple current
Lead free reflow soldering
High reliability
High Ripple current
Lead free reflow soldering
High reliability
