Nichicon 180μF Polymer Aluminium Electrolytic Capacitor 50V dc, Surface Mount - PCR1H181MCL1GS
- RS Stock No.:
- 851-8607
- Mfr. Part No.:
- PCR1H181MCL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 851-8607
- Mfr. Part No.:
- PCR1H181MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 180µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 10.3 x 10.3 x 12.6mm | |
| Height | 12.6mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 4000h | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Series | CR | |
| Ripple Current | 3.5A | |
| Equivalent Series Resistance | 29mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 180µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10.3 x 10.3 x 12.6mm | ||
Height 12.6mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 4000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series CR | ||
Ripple Current 3.5A | ||
Equivalent Series Resistance 29mΩ | ||
Nichicon CR Series
Nichicon CR Series Polymer Aluminium Electrolytic Capacitors offer a wide capacitance range up to 2700μF. The CR series aluminium electrolytic capacitors offer high reliability, high voltage up to 100V, low ESR, high ripple current, and long life of 4000 hours.
Low ESR
High Ripple current
Lead free reflow soldering
High reliability
High Ripple current
Lead free reflow soldering
High reliability
