Nichicon 180μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 851-7944
- Mfr. Part No.:
- PCV1E181MCL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 851-7944
- Mfr. Part No.:
- PCV1E181MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 28mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 10mm | |
| Height | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 x 10mm | |
| Series | CV | |
| Electrolyte Type | Solid | |
| Lifetime | 3000h | |
| Leakage Current | 900 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.3A | |
| Polarised | Polar | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 28mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10mm | ||
Height 10mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 x 10mm | ||
Series CV | ||
Electrolyte Type Solid | ||
Lifetime 3000h | ||
Leakage Current 900 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.3A | ||
Polarised Polar | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
CV Series Solid Electrolytic SMT
Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range.
Low ESR
High Ripple current
Lead free reflow soldering
High reliability
High Ripple current
Lead free reflow soldering
High reliability
