Nichicon 4700μF Electrolytic Capacitor 525V dc, Through Hole - LNUN7472MSEJ
- RS Stock No.:
- 851-7168
- Mfr. Part No.:
- LNUN7472MSEJ
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-7168
- Mfr. Part No.:
- LNUN7472MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4700µF | |
Voltage | 525V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 90 x 135mm | |
Height | 135mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 90mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 31.8mm | |
Leakage Current | 4.60 mA | |
Tolerance | ±20% | |
Series | NU | |
Ripple Current | 15.2Arms | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 525V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 90 x 135mm | ||
Height 135mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 31.8mm | ||
Leakage Current 4.60 mA | ||
Tolerance ±20% | ||
Series NU | ||
Ripple Current 15.2Arms | ||
Nichicon NU Series
Nichicon NU Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 680 to 18000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NU series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge