Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UPZ2W470MND9
- RS Stock No.:
- 851-5519
- Mfr. Part No.:
- UPZ2W470MND9
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-5519
- Mfr. Part No.:
- UPZ2W470MND9
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Series | PZ | |
| Leakage Current | 946 μA | |
| Ripple Current | 380mArms | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series PZ | ||
Leakage Current 946 μA | ||
Ripple Current 380mArms | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
