- RS Stock No.:
- 851-5507
- Mfr. Part No.:
- UPZ2W240MND9
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-5507
- Mfr. Part No.:
- UPZ2W240MND9
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon PZ Series Capacitors
Nichicon PZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PZ series is highly reliable with a lifetime rating of up to 2000 hours.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
High ripple current
Long life up to 2000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 24µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | PZ |