Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E471MPD6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
851-5409
Mfr. Part No.:
UPW1E471MPD6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Series

PW

Leakage Current

352.5 μA

Ripple Current

995mArms

Tolerance

±20%

Nichicon PW Series Capacitors


Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:


High reliability
High ripple current
Long life up to 8000 hours

Compliant to the RoHS directive (2002/95/EC)

Related links