Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E102MHD
- RS Stock No.:
- 851-4043
- Mfr. Part No.:
- UBT1E102MHD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-4043
- Mfr. Part No.:
- UBT1E102MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 750 μA | |
Ripple Current | 1750mArms | |
Series | BT | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 750 μA | ||
Ripple Current 1750mArms | ||
Series BT | ||
- COO (Country of Origin):
- JP
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours