Nichicon 180μF Polymer Aluminium Polymer Capacitor 16V dc, Through Hole - RL81C181MDN1PX
- RS Stock No.:
- 851-3885
- Mfr. Part No.:
- RL81C181MDN1PX
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-3885
- Mfr. Part No.:
- RL81C181MDN1PX
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 180µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 8 x 8mm | |
Height | 8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 576 μA | |
Series | L8 | |
Ripple Current | 5000mArms | |
Equivalent Series Resistance | 12mΩ | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 x 8mm | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 576 μA | ||
Series L8 | ||
Ripple Current 5000mArms | ||
Equivalent Series Resistance 12mΩ | ||
- COO (Country of Origin):
- CN
Nichicon L8 Series
Nichicon L8 Series Functional Polymer Aluminium Electrolytic Capacitors (FPCAPs) use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The L8 Series offer ultra-low ESR and large capacitance range.
Low ESR at a high frequency range
High ripple current capability
Long life and high reliability
High ripple current capability
Long life and high reliability
Solid Radial 105°C