Nichicon 270μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G271MELA
- RS Stock No.:
- 851-2258
- Mfr. Part No.:
- LGU2G271MELA
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 851-2258
- Mfr. Part No.:
- LGU2G271MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 25 (Dia.) x 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 0.98 mA | |
| Tolerance | ±20% | |
| Series | GU | |
| Ripple Current | 1.22A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25 (Dia.) x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current 0.98 mA | ||
Tolerance ±20% | ||
Series GU | ||
Ripple Current 1.22A | ||
- COO (Country of Origin):
- JP
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
