Nichicon 10μF Electrolytic Capacitor 250V dc, Through Hole - ULD2E100MPD1TD
- RS Stock No.:
- 850-8353
- Mfr. Part No.:
- ULD2E100MPD1TD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-8353
- Mfr. Part No.:
- ULD2E100MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Length | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 20000h | |
Lead Pitch | 5mm | |
Series | LD | |
Tolerance | ±20% | |
Ripple Current | 90mA | |
Leakage Current | 100 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 20000h | ||
Lead Pitch 5mm | ||
Series LD | ||
Tolerance ±20% | ||
Ripple Current 90mA | ||
Leakage Current 100 μA | ||
- COO (Country of Origin):
- JP
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours