Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - 600D107G050DJ4

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-6345
Mfr. Part No.:
600D107G050DJ4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

9.53 (Dia.) x 41.28mm

Length

41.28mm

Minimum Operating Temperature

-55°C

Diameter

9.53mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Series

600D

Tolerance

-10 → +75%

RoHS Status: Not Applicable

COO (Country of Origin):
US

Vishay 600D Series


Vishay 600D series aluminium electrolytic capacitors are a highly reliable miniature axial lead capacitor designed for use in a wide variety of applications.

Wide temperature range
Foil tantalum replacement
Unique Teflon end seal for long life
High vibration capability


Axial 125°C