Vishay 40μF Electrolytic Capacitor 475V dc, Through Hole - TVA1908-E3

Discontinued
RS Stock No.:
850-6339
Mfr. Part No.:
TVA1908-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

40µF

Voltage

475V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 60.325mm

Length

60.33mm

Minimum Operating Temperature

-20°C

Diameter

25.4mm

Maximum Operating Temperature

+85°C

Series

TVA

COO (Country of Origin):
US

Vishay TVA ATOM® Series


Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.

Features and Benefits


• Polarized axial leads
• Long shelf life
• Highly dependable
• Low leakage current


Axial 85°C