Vishay 20μF Electrolytic Capacitor 475V dc, Through Hole - TVA1906-E3
- RS Stock No.:
- 850-6335
- Mfr. Part No.:
- TVA1906-E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6335
- Mfr. Part No.:
- TVA1906-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20µF | |
| Voltage | 475V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22.225 (Dia.) x 53.975mm | |
| Length | 53.98mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 22.23mm | |
| Maximum Operating Temperature | +85°C | |
| Series | TVA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20µF | ||
Voltage 475V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22.225 (Dia.) x 53.975mm | ||
Length 53.98mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 22.23mm | ||
Maximum Operating Temperature +85°C | ||
Series TVA | ||
- COO (Country of Origin):
- US
Vishay TVA ATOM® Series
Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.
Features and Benefits
Polarized axial leads
Long shelf life
Highly dependable
Low leakage current
Long shelf life
Highly dependable
Low leakage current
Axial 85°C
