Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - TVA1718-E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-6332
Mfr. Part No.:
TVA1718-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

31.75 (Dia.) x 79.375mm

Length

79.38mm

Minimum Operating Temperature

-20°C

Diameter

31.75mm

Maximum Operating Temperature

+85°C

Series

TVA

COO (Country of Origin):
US

Vishay TVA ATOM® Series


Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.

Features and Benefits


• Polarized axial leads
• Long shelf life
• Highly dependable
• Low leakage current


Axial 85°C