Vishay 10μF Electrolytic Capacitor 63V dc, Surface Mount - MAL214097805E3
- RS Stock No.:
- 850-5972
- Mfr. Part No.:
- MAL214097805E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5972
- Mfr. Part No.:
- MAL214097805E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 8 x 10mm | |
| Height | 10mm | |
| Length | 8mm | |
| Depth | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 1000 to 5000h | |
| Polarised | Polar | |
| Series | 140 CRH | |
| Tolerance | ±20% | |
| Leakage Current | 6.3 μA | |
| Ripple Current | 145mA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 8 x 10mm | ||
Height 10mm | ||
Length 8mm | ||
Depth 8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000 to 5000h | ||
Polarised Polar | ||
Series 140 CRH | ||
Tolerance ±20% | ||
Leakage Current 6.3 μA | ||
Ripple Current 145mA | ||
- COO (Country of Origin):
- AT
Vishay 140 CRH Series
Vishay 140 CRH series aluminium electrolytic capacitors are a high temperature surface mount case with a long life design. The 140 CRH series is suitable for a wide range of applications including industrial, telecommunication, smoothing, filtering, and buffering.
Self-healing
High temperature
Charge and discharge proof
Polarized pin configuration
High temperature
Charge and discharge proof
Polarized pin configuration
SMT 125°C
