Vishay 470μF Electrolytic Capacitor 35V dc, Surface Mount - MAL214097013E3
- RS Stock No.:
- 850-5954
- Mfr. Part No.:
- MAL214097013E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5954
- Mfr. Part No.:
- MAL214097013E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 12.5 x 16mm | |
Height | 16mm | |
Length | 12.5mm | |
Depth | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000 to 5000h | |
Series | 140 CRH | |
Polarised | Polar | |
Ripple Current | 900mA | |
Leakage Current | 164 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 16mm | ||
Height 16mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000 to 5000h | ||
Series 140 CRH | ||
Polarised Polar | ||
Ripple Current 900mA | ||
Leakage Current 164 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- AT
Vishay 140 CRH Series
Vishay 140 CRH series aluminium electrolytic capacitors are a high temperature surface mount case with a long life design. The 140 CRH series is suitable for a wide range of applications including industrial, telecommunication, smoothing, filtering, and buffering.
Self-healing
High temperature
Charge and discharge proof
Polarized pin configuration
High temperature
Charge and discharge proof
Polarized pin configuration
SMT 125°C