Vishay 220μF Electrolytic Capacitor 25V dc, Through Hole - MAL213836221E3
- RS Stock No.:
- 850-5944
- Mfr. Part No.:
- MAL213836221E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5944
- Mfr. Part No.:
- MAL213836221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 18mm | |
Length | 18mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Leakage Current | 15 μA | |
Ripple Current | 270mA | |
Equivalent Series Resistance | 940mΩ | |
Series | 138 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 18mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Leakage Current 15 μA | ||
Ripple Current 270mA | ||
Equivalent Series Resistance 940mΩ | ||
Series 138 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- AT
Vishay 138 AML Series
Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Vibration and shock resistant
Charge and discharge proof
Vibration and shock resistant