Vishay 10μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole - MAL213831109E3
- RS Stock No.:
- 850-5932
- Mfr. Part No.:
- MAL213831109E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5932
- Mfr. Part No.:
- MAL213831109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 12.7mm | |
Length | 12.7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Equivalent Series Resistance | 14Ω | |
Leakage Current | 5 μA | |
Ripple Current | 51mA | |
Tolerance | ±20% | |
Series | 138 AML | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 12.7mm | ||
Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Equivalent Series Resistance 14Ω | ||
Leakage Current 5 μA | ||
Ripple Current 51mA | ||
Tolerance ±20% | ||
Series 138 AML | ||
Vishay 138 AML Series
Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Vibration and shock resistant
Charge and discharge proof
Vibration and shock resistant