Vishay 100μF Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL211836101E3
- RS Stock No.:
- 850-5929
- Mfr. Part No.:
- MAL211836101E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5929
- Mfr. Part No.:
- MAL211836101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Electrolytic | |
Dimensions | 6.5 (Dia.) x 18mm | |
Length | 18mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.5mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 500h | |
Leakage Current | 20 μA | |
Tolerance | ±20% | |
Ripple Current | 102mA | |
Series | 118 AHT | |
Equivalent Series Resistance | 2.86Ω | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.5 (Dia.) x 18mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 500h | ||
Leakage Current 20 μA | ||
Tolerance ±20% | ||
Ripple Current 102mA | ||
Series 118 AHT | ||
Equivalent Series Resistance 2.86Ω | ||
Vishay 118 AHT Series
Vishay 118 AHT series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 118 AHT series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Extra-long useful life
Vibration and shock resistant
Charge and discharge proof
Extra-long useful life
Vibration and shock resistant
Axial 125°C